|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DV102411
Manufacturer Part #:

DV102411

Manufacturer:

Description:
WiFi / 802.11 Development Tools Wi-Fi Comm DemoBoard
Mouser Online Catalog Page 23, Mouser Online Catalog
PDF Page 23, PDF Catalog Page
DV102411 Datasheet DV102411 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: MRF24WB0MA
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Operating Supply Voltage: 3 V
Brand: Microchip Technology
Interface Type: SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A1633DRBT LDO Voltage Regulators 297
FT230XS-R USB Interface IC 108,728
ST-LINK/V2 Programmers - Processor Based 99
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
T835-600B-TR Triacs 28,070
MI0805K601R-10 EMI Filter Beads, Chips & Arrays 51,219
22-27-2021 Headers & Wire Housings 40,847
PCA9614DP,118 Interface - Signal Buffers, Repeaters 4,575
4661 Mounting Hardware 253
REA4R7M1JBK-0511P Aluminum Electrolytic Capacitors - Leaded 10,500
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.99

To add to a project, please Log In.

139568087 173965002 121032507 153566726 101485895 197847692 147914401 155917466 192564755 171916397 143735676