|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DSPIC128GP804IPT
Manufacturer Part #:

DSPIC33FJ128GP804-I/PT

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS
Mouser Online Catalog Page 261, Mouser Online Catalog
PDF Page 261, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Core: dsPIC
Data Bus Width: 16 bit
Program Memory Size: 128 kB
Data RAM Size: 16 kB
Maximum Clock Frequency: 40 MHz
Number of I/Os: 35 I/O
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-44
Mounting Style: SMD/SMT
Interface Type: CAN/I2C/SPI/UART
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 5 Timer
Packaging: Tray
Processor Series: dsPIC33F
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 160
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-DSPIC28GP804TIPT DSPIC33FJ128GP804T-I/PT Reel Non-Stocked $4.57 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 298
PG164130 In-Circuit Debuggers 835
DV244005 Emulators / Simulators 25
DV164005 In-Circuit Debuggers 46
DM240001 Development Boards & Kits - PIC / DSPIC 59
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 20,480
J1011F01PNL Modular Connectors / Ethernet Connectors 2,398
PIC32MX695F512L-80V/PT 32-bit Microcontrollers - MCU 327
ENC28J60-I/SS Ethernet ICs 10
LM393DR Analog Comparators 19,137
MAX3232CDR RS-232 Interface IC 7,103
LCC110P Solid State Relays - PCB Mount 1,010
1455J1201 Enclosures, Boxes, & Cases 83
PCA9534RGVR Interface - I/O Expanders 1,587
PESD5V0S1BA,115 TVS Diodes - Transient Voltage Suppressors 23,071
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.54
10:
$5.45
25:
$5.00
100:
$4.53

To add to a project, please Log In.


112679582 147914401 173199303 110405655 133843223 197847692 147307369Alternative Packaging