|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-33EP512MC202ISP
Manufacturer Part #:

DSPIC33EP512MC202-I/SP

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM MCPWM QEI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: dSPIC33
Program Memory Size: 512 kB
Data RAM Size: 48 kB
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: SPDIP-28
Brand: Microchip Technology
Data Bus Width: 16 bit
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 21 I/O
Number of Timers/Counters: 12 Timer
Packaging: Tube
Processor Series: dsPIC33E
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 15
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 604
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 718
EK-TM4C123GXL Development Boards & Kits - ARM 385
LPC810M021FN8FP ARM Microcontrollers - MCU 11,002
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 630
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,383
M24M02-DRMN6TP EEPROM 6,269
MOD-ENC28J60 Ethernet Development Tools 21
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.01
10:
$5.01
25:
$4.59
100:
$4.16

To add to a project, please Log In.

137428519 122836292 183065678 147914401 185208811 147307369 184734021 112679582 197847692