Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DM330021-2
Manufacturer Part #:

DM330021-2

Manufacturer:

Description: Power Management IC Development Tools 64KB Flash, 8KB RAM 16MIPS USBOTG Crypto
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 241, Mouser Enhanced Catalog
PDF Page 241, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: dsPIC33F, PIC24F, dsPIC33E, PIC24E
For Use With: dsPIC33F, PIC24F, dsPIC33E, PIC24E
Interface Type: CAN, LIN, RS-232, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P6139B
Test Probes PASSIVE PROBE 10X 500 MHZ
Tektronix
1: $435.00
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
DRV8312-C2-KIT
Power Management IC Development Tools Three Phase ...
Texas Instruments
1: $328.90
DM330011
Audio IC Development Tools MPLAB Starter Kit for d ...
Microchip Technology
1: $59.98
MA330025-1
Daughter Cards & OEM Boards dsPIC33EP512MU810 Gen ...
Microchip Technology
1: $25.00
DM330021
Development Boards & Kits - PIC / DSPIC dsPIC33 MC ...
Microchip Technology
1: $150.00
MA240028
Daughter Cards & OEM Boards PIC24EP64MC204 PIM
Microchip Technology
1: $25.00
TY-403P
Transformers Audio & Signal 600Pri Ohms 90mA 600Sp ...
Triad Magnetics
1: $6.88
MA330031
Daughter Cards & OEM Boards 32Bit MCU 512KBFlash 1 ...
Microchip Technology
1: $25.00
MA330031-2
Daughter Cards & OEM Boards 32Bit MCU 512KBFlash 1 ...
Microchip Technology
1: $25.00
AC300020
AC, DC & Servo Motors Motor 24V BLDC
Microchip Technology
3: $120.00


119863353 122836292 133843223