|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM330013
Manufacturer Part #:

DM330013

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC Microstick PIC24H and dsPIC33F
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Core: dsPIC, PIC
Brand: Microchip Technology
Data Bus Width: 16 bit
Description/Function: Microstick for dsPIC33F and PIC24H devices
Dimensions: 76 mm x 20 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 12,590
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
NUCLEO-F411RE Development Boards & Kits - ARM 206
EK-TM4C123GXL Development Boards & Kits - ARM 700
T92P7A22-120 General Purpose Relays 1,326
MC33886PVWR2 Motor / Motion / Ignition Controllers & Drivers 3,405
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
KPPX-4P DC Power Connectors 15,467
RFD90101 Bluetooth / 802.15.1 Development Tools 119
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,145
Real Time Availability
Not Available
Pricing (USD)

149882165 153566726