|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM320006
Manufacturer Part #:

DM320006

Manufacturer:

Description:
Development Boards & Kits - Other Processors PIC32MZ Dev Tool w/o Ingrat Crypto Engine
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DM320006 Datasheet DM320006 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PIC32MZ EC
Core: MIPS microAptiv
Brand: Microchip Technology
Data Bus Width: 32 bit
Description/Function: PIC32MZ embedded connectivity MCUs
For Use With: PIC32MZ EC
Interface Type: CAN, Ethernet, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.2 V to 3.6 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,390
DV164035 In-Circuit Debuggers 270
DM320002 Sockets & Adapters 63
FX10A-168S-SV Board to Board & Mezzanine Connectors 191
MA320012 Daughter Cards & OEM Boards 55
AC320006 Sockets & Adapters 22
CC1R5-2412SF-E Isolated DC/DC Converters 54
AC164126 Daughter Cards & OEM Boards 21
MIKROE-429 Memory IC Development Tools 21
DM320005-2 Development Boards & Kits - Other Processors 30
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.00

To add to a project, please Log In.

118073764 189594309 169416481 153566726 192564755 197847692 143735676 147914401