Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DM320005
Manufacturer Part #:

DM320005

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC Multimedia Expansion Board
Silverlight Page 241, Mouser Enhanced Catalog
PDF Page 241, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Expansion Boards
Tool Is For Evaluation Of: PIC32, PIC24E, dsPIC33E
Core: dsPIC, PIC
Interface Type: I2C, SPI
Operating Supply Voltage: 9 V to 14 V
Data Bus Width: 16 bit
Description/Function: Multimedia expansion board
For Use With: PIC32MX Starter Kit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
PSB05R-050Q(A)-R
Plug-In AC Adapters 5W 5V 1A
Phihong
1: $9.12
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
SN74AVC32T245ZKER
Translation - Voltage Levels Low Power Dual Channe ...
Texas Instruments
1: $4.05
NET2272REV1A-LF
Peripheral Drivers & Components - PCIs Local Bus t ...
PLX Technology
1: $11.48
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DM320004
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $72.00
78156-0001
DDR3 / DDR2 / DDR Connectors 1.0MM DDR3 DIMM SKT 2 ...
Molex
1: $10.93
DM320002
Sockets & Adapters PIC32 I/O Expansion Board
Microchip Technology
1: $72.00
AC320011
Daughter Cards & OEM Boards M2M PICtail Daughter B ...
Microchip Technology
1: $199.00
DM320001
Development Boards & Kits - PIC / DSPIC PIC32 Star ...
Microchip Technology
1: $49.99
DM330012
Development Boards & Kits - PIC / DSPIC dsPIC33E U ...
Microchip Technology
1: $64.99
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
DM320003-2
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $55.00
TMDSEVM3530
Development Boards & Kits - ARM OMAP35x Eval Mod
Texas Instruments
1: $1,682.81


150982591