|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM300022
Manufacturer Part #:

DM300022

Manufacturer:

Description:
Power Management IC Development Tools Low V Pwr Module
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Development Kits
Type: Power Supply Controllers
Tool Is For Evaluation Of: dsPICDEM MC1L
Input Voltage: 48 V
Description/Function: Low Voltage Power Module optimized for 3-phase motor application
For Use With: dsPICDEM MC1 Motor Control Development Board
Interface Type: SPI
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 119863353