|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM240013-2
Manufacturer Part #:

DM240013-2

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: PIC24F K-Series
Core: dsPIC, PIC
Brand: Microchip Technology
Data Bus Width: 16 bit
Description/Function: Microstick for 5V PIC24F K-Series
For Use With: PIC24F K-Series
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
dsPIC33EV128GM102-I/SP Digital Signal Processors & Controllers - DSP, DSC 87
PG164130 In-Circuit Debuggers 820
24LC512-I/SM EEPROM 6,477
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,134
NYS229 Phone Connectors 10,759
2N2907A Bipolar Transistors - BJT 8,992
AB26T-32.768KHZ Crystals 6,809
LM7805ACT Linear Voltage Regulators 4,225
PIC24FV16KM202-I/SP 16-bit Microcontrollers - MCU 239
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.95

To add to a project, please Log In.

102517058 153566726 197847692 147914401 143735676 192564755