|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM240013-1
Manufacturer Part #:

DM240013-1

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC Microstick for 3V PIC24F K-series
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DM240013-1 Datasheet DM240013-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Boards
Brand: Microchip Technology
Data Bus Width: 16 bit
Interface Type: USB
Operating Supply Voltage: 3 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,372
GALILEO2.P Development Boards & Kits - x86 721
ATTINY2313A-PU 8-bit Microcontrollers - MCU 26,039
PG164130 In-Circuit Debuggers 641
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,250
4555-0 Test Clips 7,001
ATTINY2313-20PU 8-bit Microcontrollers - MCU 3,660
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,149
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.95

To add to a project, please Log In.

149882165 102517058 105720070 162924949 153566726 197847692 143735676 147914401 192564755