|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM163024
Manufacturer Part #:

DM163024

Manufacturer:

Description:
Ethernet Development Tools PICDEM.net 2 Demo Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Development Boards
Type: Ethernet Controllers
Tool Is For Evaluation Of: ENC28J60, PIC18F97J60
Interface Type: Ethernet, RS-232, RS-485
Operating Supply Voltage: 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 271
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 262
RAC02-05SC AC/DC Power Modules 2,190
PIC18F67J60-I/PT 8-bit Microcontrollers - MCU 2,417
PCF8563T/F4,118 Real Time Clock 2,938
ENC28J60-I/SP Ethernet ICs 195
DV102412 WiFi / 802.11 Development Tools 13
AC164134 Daughter Cards & OEM Boards 7
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 1,616
SST25VF016B-75-4I-QAF Flash Memory 4,100
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$175.00

To add to a project, please Log In.

180429475 132996724 153566726 192564755 147914401 143735676 197847692