Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DM160211
Manufacturer Part #:

DM160211

Manufacturer:

Description: Touch Sensor Development Tools mTouch Projected Cap Dev Kit
Silverlight Page 89, Mouser Enhanced Catalog
PDF Page 89, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Touch Sensor Development Tools
RoHS: RoHS Compliant Details
Interface Type: UART, USB
Operating Voltage: 1.8 V to 5.5 V
Data Bus Width: 8 bit
Operating Current: 1.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MICRO
Development Boards & Kits - ARM OLINUXINO i.MX233 ...
Olimex Ltd.
1: $29.95
CGA5L4X7T2W104K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.27
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
DM320004
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $72.00
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
CY3217
Programmers - Processor Based MiniProg
Cypress Semiconductor
1: $28.20
180160-0000
LED Lighting Mounting Accessories HOLDER CREE XLAM ...
Molex
1: $3.51
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
LFSTBEB8450
Acceleration Sensor Development Tools MMA8450 STB ...
Freescale Semiconductor
1: $75.00
DM183032
Development Boards & Kits - PIC / DSPIC PIC 18 Exp ...
Microchip Technology
1: $99.99
SN74AHC1G125DBVR
Buffers & Line Drivers Tri-State Single Bus
Texas Instruments
1: $0.12
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
TL052IDR
Operational Amplifiers - Op Amps Dual Enhanced JFE ...
Texas Instruments
1: $1.88
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
IHLP2020CZER150M01
Fixed Inductors 15uH 20%
Vishay/Dale
1: $2.29
BQ32000DR
Real Time Clock Serial RTC
Texas Instruments
1: $1.82
FDS4685
MOSFET 40V PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
2N6509TG
SCRs 800V 25A
ON Semiconductor
1: $1.36
NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $1.18


126916482 144949695 161746597 106343196 163743609