|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-AR1100BRD
Manufacturer Part #:

AR1100BRD

Manufacturer:

Description:
Display Development Tools Resistive USB+RS-232 TchScrn Ctrlr DevKit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: AR1000
Operating Supply Voltage: 3.3 V to 5 V
Brand: Microchip Technology
Description/Function: Tool Kit
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FTAS00-104AS4 LCD Touch Panels 36
FTAS00-57AS4 LCD Touch Panels 37
FTAS00-84AS4 LCD Touch Panels 5
FTAS00-65AS4 LCD Touch Panels 1
ImageMfr. Part #DescriptionStock 
BQ40Z60EVM-578 Power Management IC Development Tools 14
VIT10202C-M3/4W Schottky Diodes & Rectifiers 2,893
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
0431167281 Ferrite Clamp On Cores 4,807
STM32F407VET6 ARM Microcontrollers - MCU 3,868
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
ATTINY44A-SSU 8-bit Microcontrollers - MCU 15,781
CM8064601561014S R1QM CPU - Central Processing Units 33
BTS452R Power Switch ICs - Power Distribution 12,632
AP-CF002GE3NR-NRQ Memory Cards 16
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.61

To add to a project, please Log In.

188348190 163743609 153566726 192564755 147914401 143735676 197847692