Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-ACICE0203
Manufacturer Part #:

ACICE0203

Manufacturer:

Description: Sockets & Adapters 300 mil adapter plug
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Plugs
For Use With: MPLAB ICE
Description/Function: MPLAB ICE 20 pin 300 mil adapter plug
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
5-146281-8
Headers & Wire Housings 08 MODII HDR SRST B/A .100 ...
TE Connectivity / AMP
1: $1.17
DV164139
Development Boards & Kits - PIC / DSPIC Lo PIn Cou ...
Microchip Technology
1: $69.98
74HC573D,652
Latches OCT D LATCH INV 3ST
NXP Semiconductors
1: $0.44
AC244023
Sockets & Adapters PROCESSOR EXTNSN PAK FOR PIC18F ...
Microchip Technology
1: $50.00
AC164114
Sockets & Adapters PIC18F1xK50 Program Adapter
Microchip Technology
1: $29.99
TR25180-A-12A03
Plug-In AC Adapters 25W 90-264VAC 18VDC 1.4A 2.5mm ...
Cincon
1: $16.05
ASVTX-09-12.800MHZ-T
TCVCXO Oscillators 12.8MHz 3V
ABRACON
1: $5.89
HDM40216L-1-Y10S
LCD Character Display Modules & Accessories White ...
Hantronix
500: $18.37


145376927