Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-AC323027
Manufacturer Part #:

AC323027

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC PIC32 CTMU Eval Board
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 241, Mouser Enhanced Catalog
PDF Page 241, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: PIC32MX
Core: PIC
Interface Type: USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC183026
Daughter Cards & OEM Boards Metal Over Cap Accesso ...
Microchip Technology
1: $49.99
PKLCS1212E4001-R1
Speakers & Transducers 4 kHZ SMD
Murata Electronics
1: $2.70
NBVSPA015LNHTAG
VCXO Oscillators VCXO LVDS 200 MHZ
ON Semiconductor
1: $14.50
DM183026-2
Touch Sensor Development Tools mTouch Cap Touch Ev ...
Microchip Technology
1: $99.95
BZV55-C3V0,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.18
GR331BD72W223KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.28
74VHC4040M
Counter Shift Registers 12-Stage Binary Ctr
Fairchild Semiconductor
1: $0.70
BZV55-C5V1,135
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.18
CD74HC4067M
Multiplexer Switch ICs 16-Ch Analog
Texas Instruments
1: $0.96
SN65LVDS104D
Clock Drivers & Distribution LVDS Clock
Texas Instruments
1: $5.29


187281797