|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-AC320011
Manufacturer Part #:

AC320011

Manufacturer:

Description:
Daughter Cards & OEM Boards M2M PICtail Daughter Board
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
AC320011 Datasheet AC320011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Daughter Boards
For Use With: DM320005, DM320003-2
Brand: Microchip Technology
Description/Function: Machine-to-Machine (M2M) PICtail daughter board based upon u-blox GPS and GSM/GPRS modules makes it easy to create low-cost M2M applications with location-awareness capabilities
Interface Type: UART
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Tool Is For Evaluation Of: LEON-G200, NEO-6Q
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM320004 Development Boards & Kits - PIC / DSPIC 50
DM320006 Development Boards & Kits - Other Processors 18
DM320005 Development Boards & Kits - PIC / DSPIC 8
10-01-3066 Headers & Wire Housings 3,747
AC164144 Daughter Cards & OEM Boards 5
10-01-3036 Headers & Wire Housings 2,016
10-01-3056 Headers & Wire Housings 549
10-01-3076 Headers & Wire Housings 824
DM320005-2 Development Boards & Kits - Other Processors 30
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

146596357 153566726 192564755 197847692 143735676 147914401