|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-AC243005-1
Manufacturer Part #:

AC243005-1

Manufacturer:

Description:
Memory IC Development Tools SuperFlash Kit 1
Mouser Online Catalog Page 300, Mouser Online Catalog
PDF Page 300, PDF Catalog Page
AC243005-1 Datasheet AC243005-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: SST25VF016B, SST25VF064C, SST26VF032
Memory Size: 16 Mbit, 32 Mbit, 64 Mbit
Memory Type: Flash
Operating Supply Voltage: 9 V
Brand: Microchip Technology
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,482
S70FL01GSAGMFI011 Flash Memory 4,919
NUCLEO-F401RE Development Boards & Kits - ARM 281
SST25VF080B-80-4I-S2AE Flash Memory 883
23LCV1024-I/P SRAM 190
TPSMB30CA TVS Diodes - Transient Voltage Suppressors 1,395
BAL-NRF02D3 Signal Conditioning 17,070
WLA.01 Antennas 337
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.00

To add to a project, please Log In.

134661519 153566726 143735676 147914401 192564755 197847692