Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-AC164152-1
Manufacturer Part #:

AC164152-1

Manufacturer:

Description:
Daughter Cards & OEM Boards MRF24XA PICtail/PIC tail Daughter Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Transceiver Module Board
For Use With: PIC18 or Explorer 16 Development Boards
Brand: Microchip Technology
Core: MRF24XA
Data Bus Width: 8 bit
Description/Function: Daughter board for the MRF24XA Low-Power, 2.4 GHz, ISM-Band IEEE 802.15.4 RF Transceiver
Packaging: Bulk
Tool Is For Evaluation Of: MRF24XA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.99

To add to a project, please Log In.


153566726 197847692 143735676 147914401 192564755