Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-AC164123
Manufacturer Part #:

AC164123

Manufacturer:

Description: Ethernet Development Tools PICtail Daughter Brd Ethernet Plus
Silverlight Page 241, Mouser Enhanced Catalog
PDF Page 241, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Ethernet Controllers
Tool Is For Evaluation Of: ENC28J60
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Description/Function: Ethernet PICtail pus dughter board
For Use With: DM240001
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
DM320004
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $72.00
CLX6A-FKB-CJNNRFJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.60
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
DV164037
Development Boards & Kits - PIC / DSPIC Explorer 1 ...
Microchip Technology
1: $299.99
AC164136-4
RF Development Tools MRF24WB0MA Wi-Fi PICtail+ Dau ...
Microchip Technology
1: $35.00
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $12.00
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.43
44248-0086
Ethernet & Telecom Connectors RA 8/8/4 RJ45 low pr ...
Molex
1: $8.23
AC164132
Ethernet Development Tools 100Mbps Ethernet PICtai ...
Microchip Technology
1: $49.99
ENC28J60-I/SP
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.79
AC163029
Processor Accessories Multi-colored 5" jumper wire ...
Microchip Technology
1: $10.00
PIC-ICSP
Programmers - Processor Based 3-WAY CONN 0.1" ICSP
Olimex Ltd.
1: $9.53
SFW8R-4STE1LF
FFC & FPC Connectors 8P SIDE SMT ZIF UPPR W/O CBL ...
FCI
1: $0.45
MIKROE-512
Cable Assemblies WIRE JUMPER MALE TO FEMALE 15CM 1 ...
mikroElektronika
1: $3.00
MIKROE-513
Cable Assemblies WIRE JUMPER MALE TO MALE 15CM 10P ...
mikroElektronika
1: $3.00
MF-R700-0-99
Resettable Fuses 7A 30V
Bourns
1: $0.54
MIKROE-486
Interface Modules EASYPS2 PS/2 W/ DIP ADAPTER BOAR ...
mikroElektronika
1: $5.00
MIKROE-222
Interface Modules MAX232 (MAX232N) ADAPTER BOARD
mikroElektronika
1: $7.68
AC164126
Daughter Cards & OEM Boards PICtail Plus Proto Ada ...
Microchip Technology
1: $20.00


180429475 132996724