579-25C160P
Manufacturer Part #:

25C160/P

Manufacturer:

Description: EEPROM 2kx8 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 16 Kbit
Organization: 256 x 8
Data Retention: 200 yr
Maximum Clock Frequency: 3 MHz
Maximum Operating Current: 5 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Access Time: 150 ns
Interface Type: SPI
Minimum Operating Temperature: 0 C
Operating Current: 5 mA
Packaging: Tube
Factory Pack Quantity: 60
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.84
  25: $0.81
  100: $0.78
  250: $0.725

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV3501AID
Comparator ICs 4.5ns Rail-to-Rail High Speed
Texas Instruments
1: $2.70
SLPX472M050C3P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $2.30
TCST1103
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.30
SN74LS14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.67
640445-4
Headers & Wire Housings FRCTN LK HDR STR 4P Square ...
TE Connectivity / AMP
1: $0.21
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
110-93-314-41-001000
IC & Component Sockets 14P TIN PIN GLD CONT
Mill-Max
1: $1.32
4610X-101-103LF
Resistor Networks & Arrays 10pins 10Kohms Bussed
Bourns
1: $0.23
TAJR225K020RNJ
Tantalum Capacitors - Solid SMD 20V 2.2uF 10%
AVX
1: $1.10
CAT24C256LI-G
EEPROM (32768x8) 256K
ON Semiconductor
1: $0.93
74HCT367D,653
Buffers & Line Drivers HEX BUFFER 4-BIT AND 2-BIT ...
NXP Semiconductors
1: $0.52
RFD14N05L
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.81
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MAX110BCPE+
Analog to Digital Converters - ADC 2Ch +/-14Bit Se ...
Maxim Integrated
1: $15.70
MPS2907AG
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.31
3-644695-2
Headers & Wire Housings NARROW FLT HDR 2P Strt Pos ...
TE Connectivity / AMP
1: $0.30
24C65/P
EEPROM 8kx8 Smart
Microchip Technology
1: $2.05
RH02520R00FE02
Wirewound Resistors - Chassis Mount 25watts 20ohms ...
Vishay/Dale
1: $4.15
1N4736A
Zener Diodes 6.8V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
SA5.0A
TVS Diodes - Transient Voltage Suppressors SA5.0A ...
Littelfuse
1: $0.51

139193292 186239227 140353817 172546581 159635842