Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-24LC01BH-I/P
Manufacturer Part #:

24LC01BH-I/P

Manufacturer:

Description: EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Kbit
Organization: 128 x 8
Data Retention: 200 yr
Maximum Clock Frequency: 0.1 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Access Time: 3500 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 60
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.26
  25: $0.25
  100: $0.24
  250: $0.21
  500: $0.195

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
DS32KHZ/DIP
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $11.98
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
24LC16B-I/SN
EEPROM 2kx8 - 2.5V
Microchip Technology
1: $0.35
TAP107K006SCS
Tantalum Capacitors - Solid Leaded 6.3V 100uF 10%
AVX
1: $2.52
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
FGG.1B.307.CLAD52Z
Circular Push Pull Connectors STRAIGHT PLUG CABLE ...
LEMO
1: $47.32
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
SLF7032T-331MR22-2-PF
Fixed Inductors SMD 330uH 0.22amps
TDK
1: $0.87
PIC16C55-XT/P
8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O S ...
Microchip Technology
1: $4.24

172546581