Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SMF43A-TP
Manufacturer Part #:

SMF43A-TP

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 69.4V 200W 2.9A
Silverlight Page 575, Mouser Enhanced Catalog
PDF Page 575, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Breakdown Voltage: 52.8 V
Clamping Voltage: 69.4 V
Peak Surge Current: 2.9 A
Series: SMF
Package / Case: SOD-123FL
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 1.8 mm W x 2.85 mm L x 1.35 mm H
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 200 W
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.375
  100: $0.25
  250: $0.18
  500: $0.145
  1,000: $0.112
  2,000: $0.09
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.09
  5,000: $0.085
  10,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
INA333AIDGKR
Instrumentation Amplifiers Lo Pwr Prec Inst Amp
Texas Instruments
1: $4.05
LPC2387FBD100,551
ARM Microcontrollers - MCU 16/32 bit micro
NXP Semiconductors
1: $10.02
LM22670MRE-5.0/NOPB
DC/DC Switching Converters 3A SIMPLE SWITCHER, STE ...
Texas Instruments
1: $4.16
TL783CKTTR
Linear Regulators - Standard 3-Term 700mA Hi-Vltg ...
Texas Instruments
1: $2.00
FDB2532
MOSFET 150V N-Channel QFET Trench
Fairchild Semiconductor
1: $3.21
HX1198NL
Transformers Audio & Signal 10/100BASE-T 1:1 SMT
Pulse
1: $4.65
MAX3243EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.03
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
C&K Components
1: $1.35
BCR 401U E6327
LED Lighting Drivers LED Driver
Infineon Technologies
1: $0.50
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
CDRH104RNP-220NC
Fixed Inductors 22uH 2.5A
Sumida
1: $2.52
STTH2R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.45
MAX3223EIPW
RS-232 Interface IC 3-5V MultiCh Line Driver/Recei ...
Texas Instruments
1: $2.97
ACM12V-701-2PL-TL00
EMI Filters 12V 700 Ohm For Power Line
TDK
1: $2.72
FM24CL16B-G
F-RAM 16Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $1.81
0451005.MRL
Fuses 125V 5A
Littelfuse
1: $0.94
LCM-S01602DTR/M
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $9.08
B45197A1477K409V10
Tantalum Capacitors - Solid SMD 6.3volts 470uF 10%
Kemet
1: $2.43
5KP70CA
TVS Diodes - Transient Voltage Suppressors 70Vso 5 ...
Littelfuse
1: $4.32


154520464 113705195 161402757