Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SMBJ5359B-TP
Manufacturer Part #:

SMBJ5359B-TP

Manufacturer:

Description: Zener Diodes 5W 24V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 24 V
Voltage Tolerance: 5 %
Zener Current: 198 mA
Power Dissipation: 5 W
Maximum Reverse Leakage Current: 0.5 uA
Maximum Zener Impedance: 3.5 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 550 mV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,450 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.70
  100: $0.60
  250: $0.56
  500: $0.50
  1,000: $0.40
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.36
  6,000: $0.35
  12,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
FDB024N06
MOSFET 60V N-Channel PowerTrench
Fairchild Semiconductor
1: $4.17
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
UPS1J102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000UF 6 ...
Nichicon
1: $0.76
BZG03C24TR
Zener Diodes 24 Volt 600W 5%
Vishay Semiconductors
1: $0.24
TNPW120610K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.55
08053C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.94
LM317HVT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.93
ZXCT1086E5TA
Current & Power Monitors & Regulators HI-SIDE CURR ...
Diodes Inc. / Zetex
1: $1.50
573300D00010G
Heat Sinks SLV HEATSINK TO-263
Aavid Thermalloy
1: $0.75
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
66740-2
Pin & Socket Connectors SKT CONTACT 16,14-12 silve ...
TE Connectivity / AMP
1: $8.90
SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & ...
Chip Quik
1: $14.25
HSMC-A101-S00J1
Standard LEDs - SMD Red Epoxy Lens 626nm 220mcd
Avago Technologies
1: $0.26
CRCW2010510RFKEFHP
Thick Film Resistors - SMD 1watt 510ohms 1% 100ppm ...
Vishay/Dale
1: $2.52
1984714
Fixed Terminal Blocks PT 1.5/12-3.5H 12P HRZ 3.5mm ...
Phoenix Contact
1: $2.03
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
1984633
Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm ...
Phoenix Contact
1: $0.67
CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
1N5359BG
Zener Diodes 24V 5W
ON Semiconductor
1: $0.36

000000001