Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SMBJ5339B-TP
Manufacturer Part #:

SMBJ5339B-TP

Manufacturer:

Description: Zener Diodes 5W 5.6V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 5.6 V
Voltage Tolerance: 5 %
Zener Current: 865 mA
Power Dissipation: 5 W
Maximum Reverse Leakage Current: 1 uA
Maximum Zener Impedance: 1 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 250 mV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 11248 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.70
  100: $0.60
  500: $0.50
  1,000: $0.40
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.343
  6,000: $0.291
  15,000: $0.254

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
LM6132AIM/NOPB
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.C ...
Texas Instruments
1: $2.99
PGA280AIPW
Instrumentation Amplifiers Zero Drift HV Progr. Ga ...
Texas Instruments
1: $7.87
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
MCP1700T-3002E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
IHLP6767GZER101M11
Fixed Inductors 100uH 20% 500KHz
Vishay/Dale
1: $6.10
3267
Test Plugs & Test Jacks UNINSULATED BAN JACK
Pomona Electronics
1: $1.24
47151-1001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.18
0468003.NR
Fuses 3A Slo-Blo
Littelfuse
1: $0.97
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
GRM21BR61E475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.42
C1608X5R1A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
PTS080501B100RP100
Board Mount Temperature Sensors 0805 100ohms RTD 0 ...
Vishay/Beyschlag
1: $2.78
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
SMBJ5338B-TP
Zener Diodes 5W 5.1V
Micro Commercial Components (MCC)
1: $0.90
MBRS320
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.53
1SMB5919BT3G
Zener Diodes 5.6V 3W
ON Semiconductor
1: $0.33

000000001