Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SMBJ170CA-TP
Manufacturer Part #:

SMBJ170CA-TP

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 170V 600 Watts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Operating Voltage: 170 V
Breakdown Voltage: 189 V
Clamping Voltage: 275 V
Peak Surge Current: 2.2 A
Series: SMBJ
Package / Case: DO-214AA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 3.94(Max) mm W x 4.7(Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.42
  100: $0.36
  500: $0.30
  1,000: $0.253
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.214
  6,000: $0.18
  15,000: $0.15

To add to a project, please Log In.


161402757 113705195