|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-SMAJ48CA-TP
Manufacturer Part #:

SMAJ48CA-TP

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 48V 400 Watts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Micro Commercial Components (MCC)
Package / Case: DO-214AC
Breakdown Voltage: 53.3 V
Polarity: Bidirectional
Clamping Voltage: 77.4 V
Peak Surge Current: 5.2 A
Series: SMAJ48
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 2.9(Max) mm
Working Voltage: 48 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
1812L050/30PR Resettable Fuses - PPTC 7,115
TPS51200DRCR LDO Voltage Regulators 17,015
501800-4030 FFC / FPC Jumper Cables 377
0154001.DRT Surface Mount Fuses 3,249
ADM3251EARWZ Digital Isolators 1,060
SMD185F-2 Resettable Fuses - PPTC 9,928
CRM1206-FX-R100ELF Thick Film Resistors - SMD 12,970
MF-NSMF020-2 Resettable Fuses - PPTC 19,499
BLA31AG221SN4D EMI Filter Beads, Chips & Arrays 6,245
Real Time Availability
Stock:
3,200 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.329
100:
$0.155
$0.104
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.099
$0.09
$0.084
$0.075
$0.073
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130130482 176911793 121780097 133047144 177044800 197847692 113705195 125444392 147914401 156058099 195371018 175451368