Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SMAJ160A-TP
Manufacturer Part #:

SMAJ160A-TP

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 160V 400 Watts
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 160 V
Breakdown Voltage: 178 V
Clamping Voltage: 259 V
Peak Surge Current: 1.5 A
Series: SMAJ
Package / Case: DO-214AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 2.9(Max) mm W x 4.6(Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 400 W (Min)
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.42
  100: $0.36
  250: $0.33
  500: $0.278
  1,000: $0.235
  2,000: $0.198
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.165
  10,000: $0.139

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM55DR72J224KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.49
SV05AC104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
AVX
1: $4.27
TPS3806I33DBVR
Voltage Detectors / Monitors Dl Volt Detector
Texas Instruments
1: $1.09
SN74LVC2G04DBVR
Inverters Dual
Texas Instruments
1: $0.30
1.5KE400A
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
STMicroelectronics
1: $0.50
PR01000104300JR500
Metal Film Resistors - Through Hole 1watt 430ohms ...
Vishay/BC Components
1: $0.16
PR03000202209JAC00
Metal Film Resistors - Through Hole 3watts 22ohms ...
Vishay/BC Components
1: $0.46
199D225X0025A1V1E3
Tantalum Capacitors - Solid Leaded 2.2uF 25volts 2 ...
Vishay/Sprague
1: $0.76
35J22RE
Wirewound Resistors - Through Hole 5watt 22ohm 5%
Ohmite
1: $1.57


113705195 161402757