Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SMAJ150A-TP
Manufacturer Part #:

SMAJ150A-TP

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 150V 400 Watts
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 150 V
Breakdown Voltage: 167 V
Clamping Voltage: 243 V
Peak Surge Current: 1.6 A
Series: SMAJ
Package / Case: DO-214AC
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 2.9(Max) mm W x 4.6(Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 400 W (Min)
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.42
  100: $0.36
  250: $0.33
  500: $0.278
  1,000: $0.235
  2,000: $0.198
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.165
  10,000: $0.139

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLM18EG221TN1D
EMI Filter Beads, Chokes & Arrays 220 Ohm 25%
Murata Electronics
1: $0.12
06031C102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.26
EET-UQ2G151HA
Aluminum Electrolytic Capacitors - Snap In 150UF 4 ...
Panasonic Electronic Components
1: $3.56
BAV99DW-7-F
Diodes - General Purpose, Power, Switching 75V 200 ...
Diodes Inc.
1: $0.54
ES3G-E3/57T
Rectifiers 3.0 Amp 400V 35ns
Vishay Semiconductors
1: $0.41


113705195 161402757