|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-SMA6J13A-TP
Manufacturer Part #:

SMA6J13A-TP

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors Sgle Uni-Direct 600W, 21.5V
Mouser Online Catalog Page 662, Mouser Online Catalog
PDF Page 662, PDF Catalog Page
SMA6J13A-TP Datasheet SMA6J13A-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: DO-214AC
Breakdown Voltage: 15.9 V
Polarity: Unidirectional
Clamping Voltage: 21.5 V
Peak Surge Current: 70 A
Series: SMA6J13
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
Length: 5.28 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 4.6 mm
Working Voltage: 13 V
Unit Weight: 0.002222 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECQ-E6225KF Film Capacitors 1,575
MAL213836229E3 Aluminum Electrolytic Capacitors - Leaded 1,043
1N5240BTR Zener Diodes 16,842
PR02000201509JR500 Metal Film Resistors - Through Hole 8,270
1N4007-E3/53 Rectifiers 6,756
UVZ2G221MRD Aluminum Electrolytic Capacitors - Leaded 117
ECQ-E6824JF Film Capacitors 973
ECQ-E6105KF Film Capacitors 1,771
UVR2W100MHD1TO Aluminum Electrolytic Capacitors - Leaded 313
Real Time Availability
Stock:
4,774 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.297
100:
$0.166
$0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.107
$0.10
$0.092
$0.088
$0.085
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110040764 113705195 121780097 130130482 120070634 125444392 147914401 175451368 176911793 156058099 195371018 197847692