|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-SM4007PL-TP
Manufacturer Part #:

SM4007PL-TP

Manufacturer:

Description:
Rectifiers 1A, 1000V 1A, 1000V
Mouser Online Catalog Page 662, Mouser Online Catalog
PDF Page 662, PDF Catalog Page
SM4007PL-TP Datasheet SM4007PL-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOD-123FL
Vr - Reverse Voltage: 1000 V
If - Forward Current: 1 A
Product: Standard Recovery Rectifiers
Max Surge Current: 30 A
Ir - Reverse Current: 5 uA
Packaging: Reel
Series: SM4007PL
Brand: Micro Commercial Components (MCC)
Maximum Operating Temperature: + 175 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
1N5819HW-7-F Schottky Diodes & Rectifiers 129,518
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,526
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,597
PIC12F1501T-I/SN 8-bit Microcontrollers - MCU 40
DF04S-E3/45 Bridge Rectifiers 4,177
CRCW08051K50FKEA Thick Film Resistors - SMD 142,514
CRCW08052K00FKEA Thick Film Resistors - SMD 97,292
VJ0805Y471JXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,948
MC33063ADR Voltage Regulators - Switching Regulators 8,927
Real Time Availability
Stock:
14,850 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.288
100:
$0.124
$0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.072
$0.064
$0.06
$0.053
$0.051
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104238683 110205640 139229830 147914401 108607096 197847692