|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-SK4200L-TP
Manufacturer Part #:

SK4200L-TP

Manufacturer:

Description:
Schottky Diodes & Rectifiers 200V, 4A
Mouser Online Catalog Page 662, Mouser Online Catalog
PDF Page 662, PDF Catalog Page
SK4200L-TP Datasheet SK4200L-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DO-214AB
If - Forward Current: 4 A
Vrrm - Repetitive Reverse Voltage: 200 V
Technology: Si
Ir - Reverse Current: 0.5 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: SK4200L
Brand: Micro Commercial Components (MCC)
Product: Schottky Rectifiers
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83100000005 Fuse Holder 675
1755736 Pluggable Terminal Blocks 2,846
1755749 Pluggable Terminal Blocks 6,376
1755752 Pluggable Terminal Blocks 1,902
APT2012CGCK Standard LEDs - SMD 48,076
PR02000201002JR500 Metal Film Resistors - Through Hole 26,144
1755817 Pluggable Terminal Blocks 570
APT2012SRCPRV Standard LEDs - SMD 82,001
1766770 Pluggable Terminal Blocks 733
GS1M-LTP Rectifiers 13,975
Real Time Availability
Stock:
7,615 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.35
100:
$0.22
$0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.145
$0.135
$0.128
$0.125
$0.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187831803 197847692 147914401