|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-SI2302
Manufacturer Part #:

SI2302

Manufacturer:

Description:
MOSFET 20V 3A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Micro Commercial Components (MCC)
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 20 V
Id - Continuous Drain Current: 3 A
Rds On - Drain-Source Resistance: 72 mOhms
Vgs - Gate-Source Voltage: 8 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 11 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.25 W
Rise Time: 11 ns
Series: SI2302
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 23 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.35
100:
$0.22
$0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.145
$0.135
$0.128
$0.125
$0.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401