Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SDB107-TP
Manufacturer Part #:

SDB107-TP

Manufacturer:

Description:
Bridge Rectifiers 1A,1000V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Forward Continuous Current: 1 A
Peak Reverse Voltage: 1000 V
Forward Voltage Drop: 1.1 V
Max Surge Current: 50 A
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 10.4 mm
Width: 8.51 mm
Height: 3.3 mm
Mounting Style: SMD/SMT
Package / Case: SDB-1
Packaging: Reel
Brand: Micro Commercial Components (MCC)
Maximum RMS Reverse Voltage: 700 V
Series: SDB10
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS160T3G Rectifiers 87,366
1N4148W-7-F Diodes - General Purpose, Power, Switching 405,450
STN1NK60Z MOSFET 13,863
BYG21M-E3/TR Rectifiers 17,080
US1J-E3/61T Rectifiers 36,129
BAV21WS-7-F Diodes - General Purpose, Power, Switching 37,389
P6KE180A TVS Diodes - Transient Voltage Suppressors 2,084
TISP4145M3BJR-S Sidacs 542
TLV431BFTA Voltage References 533
2N7002KT1G MOSFET 365
Real Time Availability
Stock:
573 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.344
  100: $0.192
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.132
  3,000: $0.124
  9,000: $0.116
  24,000: $0.106
  49,500: $0.102
  99,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118125154 110205640 197847692 147914401