Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-SAC136-TP
Manufacturer Part #:

SAC136-TP

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 1.5W, 219V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 136 V
Breakdown Voltage: 150 V to 170 V
Clamping Voltage: 219 V
Peak Surge Current: 2.7 A
Series: SAC136
Package / Case: DO-15
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 150 C
Brand: Micro Commercial Components (MCC)
Capacitance: 35 pF
Dimensions: 3.6 mm Dia. x 7.6 mm L
Mounting Style: Through Hole
Packaging: Reel
Peak Pulse Power Dissipation: 1.5 W
Factory Pack Quantity: 4000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
  4,000: $0.243
  8,000: $0.234
  24,000: $0.225
  48,000: $0.221
  100,000: Quote

To add to a project, please Log In.


160424649 156058099 113705195 147914401