|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-MLESD12A-0402-TP
Manufacturer Part #:

MLESD12A-0402-TP

Manufacturer:

Description:
ESD Suppressors 20V,.1nA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Clamping Voltage: 20 V
Cd - Diode Capacitance: 0.15 pF
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Brand: Micro Commercial Components (MCC)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MLESD12A
Factory Pack Quantity: 10000
Working Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,136
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
SKY13317-373LF RF Switch ICs 14,639
0914-0-15-20-77-14-11-0 Contact Probes 25,446
FA-128 32.0000MF20X-K3 Crystals 29,428
2450BM15A0002E Signal Conditioning 53,690
EEC-S5R5V155 Supercapacitors / Ultracapacitors 3,259
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 186,470
LXES15AAA1-117 ESD Suppressors 880
Real Time Availability
Stock:
2,605 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.283
100:
$0.134
$0.09
$0.085
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.077
$0.072
$0.065
$0.063
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118197562 156058099 161292669 106110656 120070634 131121624 182343464 123056116 159027753 165440011