Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-MB8S-TP
Manufacturer Part #:

MB8S-TP

Manufacturer:

Description: Bridge Rectifiers 800V, .5A
Silverlight Page 574, Mouser Enhanced Catalog
PDF Page 574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Maximum RMS Reverse Voltage: 480 V
Forward Continuous Current: 0.5 A
Max Surge Current: 35 A
Maximum Operating Temperature: + 150 C
Length: 4.95 mm
Width: 4.2 mm
Height: 2.7 mm
Mounting Style: SMD/SMT
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.58
  25: $0.456
  100: $0.38
  500: $0.312
  1,000: $0.26
  2,000: $0.216
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.216
  5,000: $0.181
  10,000: $0.15
  25,000: $0.125

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
TLP185(GB,E)
Transistor Output Optocouplers DC Input 80V Trans ...
Toshiba
1: $0.38
CNY173SM
Transistor Output Optocouplers Optocoupler Hi Bvce ...
Fairchild Semiconductor
1: $0.44
ZM4731A-GS08
Zener Diodes 4.3 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.14
IRF840LCPBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.56
MC34063AP
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.38
LM3445MM/NOPB
LED Lighting Drivers TRIAC DIMMABLE OFF LINE LED D ...
Texas Instruments
1: $1.75
NCV1117STAT3G
Low Dropout Regulators - LDO 1.25-18V ADJ 1.0A
ON Semiconductor
1: $0.98
EET-ED2W560BA
Aluminum Electrolytic Capacitors - Snap In 56UF 45 ...
Panasonic Electronic Components
1: $3.15
LD3985M25R
Low Dropout Regulators - LDO 2.5V 0.15A Ultra Low
STMicroelectronics
1: $0.64
MMZ1608S102A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
BCX70J
Transistors Bipolar - BJT NPN/ 45V/ 200mA
Fairchild Semiconductor
1: $0.07
DRA74-2R2-R
Fixed Inductors 2.2uH 6.13A 0.012ohms
Coiltronics / Cooper Bussmann
1: $1.18
RLB9012-152KL
Fixed Inductors 1500uH 10% .43A
Bourns
1: $0.58
CRCW12061R20FNEA
Thick Film Resistors - SMD 1/4watt1.2ohms 1% 200pp ...
Vishay/Dale
1: $0.22
CRCW1206470KJNEA
Thick Film Resistors - SMD 1/4watt 470Kohms 5%
Vishay/Dale
1: $0.22
CRCW12061R30FKEA
Thick Film Resistors - SMD 1/4watt 1.3ohms 1%
Vishay/Dale
1: $0.22

134457350