|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-MB805-BP
Manufacturer Part #:

MB805-BP

Manufacturer:

Description:
Bridge Rectifiers 50V 8A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Micro Commercial Components (MCC)
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: BR-6
Peak Reverse Voltage: 50 V
Vf - Forward Voltage: 1.1 V
Max Surge Current: 125 A
Maximum Operating Temperature: + 125 C
Length: 15.71 mm
Width: 15.71 mm
Height: 6.86 mm
Series: MB805
Packaging: Bulk
Ir - Reverse Current: 10 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1600
Vr - Reverse Voltage: 35 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
689 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 689 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.71
10:
$1.38
100:
$1.10
500:
$0.963
$0.797
$0.715
$0.688

To add to a project, please Log In.

000000001