Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-MB356W-BP
Manufacturer Part #:

MB356W-BP

Manufacturer:

Description: Bridge Rectifiers 600V 35A
Silverlight Page 574, Mouser Enhanced Catalog
PDF Page 574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Max Surge Current: 400 A
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 28.83 mm
Width: 28.83 mm
Height: 11.35 mm
Mounting Style: Through Hole
Package / Case: BR-6
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
353 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.38
  10: $3.87
  100: $2.75
  500: $2.37
  1,000: $1.87
  2,500: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
DF14-2628SCFA
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONT ...
Hirose Connector
1: $0.26
8412N
Fans 80x25mm 12VDC 41CFM 2W 3100RPM 32dBA BB
ebm-papst
1: $25.94
UPS1J102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000UF 6 ...
Nichicon
1: $0.76
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
P160KN-0QC15B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
23PS222
Film Capacitors STYRENE 50V .0022uF
Xicon
1: $0.27
23PS247
Film Capacitors STYRENE 50V .0047uF
Xicon
1: $0.31
23PS115
Film Capacitors STYRENE 50V 150P
Xicon
1: $0.27
PR03000201201JAC00
Metal Film Resistors - Through Hole 3watts 1.2Kohm ...
Vishay/BC Components
1: $0.46
MOS1CT52R101J
Metal Oxide Resistors 1W 100 5%
KOA Speer
1: $0.09
280-CR5-0.22-RC
Wirewound Resistors - Through Hole 0.22ohms 5% Tol
Xicon
1: $0.44
MOSX1CT52R4R7J
Metal Oxide Resistors RSS1 4.7 5%TR
KOA Speer
1: $0.09
MOSX5C4R7J
Metal Oxide Resistors RSS5 4.7 5%
KOA Speer
1: $0.91
262-8.2-RC
Metal Oxide Resistors 8.2ohms 5% Tol
Xicon
1: $0.22

000000001