|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-MB252W-BP
Manufacturer Part #:

MB252W-BP

Manufacturer:

Description:
Bridge Rectifiers 200V 25A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Micro Commercial Components (MCC)
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: BR-6
Peak Reverse Voltage: 200 V
Vf - Forward Voltage: 1.2 V
Max Surge Current: 300 A
Maximum Operating Temperature: + 125 C
Length: 28.83 mm
Width: 28.83 mm
Height: 11.35 mm
Series: MB252
Packaging: Bulk
Ir - Reverse Current: 10 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 400
Vr - Reverse Voltage: 140 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001