833-DB103-BP
Manufacturer Part #:

DB103-BP

Manufacturer:

Description: Bridge Rectifiers 1.0A 200V
Silverlight Page 574, Mouser Enhanced Catalog
PDF Page 574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 125 C
Length: 8.51 mm
Width: 6.5 mm
Height: 3.3 mm
Mounting Style: Through Hole
Package / Case: DB-1
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,144 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.73
  10: $0.546
  100: $0.377
  500: $0.351
  1,000: $0.26
  2,500: $0.24
  5,000: $0.206
  10,000: $0.176
  25,000: $0.166

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
FDN5618P
MOSFET SSOT-3 P-CH 60V
Fairchild Semiconductor
1: $0.54
NC5FXX
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik
1: $7.63
UPW1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.28
LM331N/NOPB
Voltage to Frequency & Frequency to Voltage PREC V ...
Texas Instruments
1: $2.06
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
TR/3216TD10-R
Fuses 63VAC 10A Time Delay 3216TDF
Cooper Bussmann
1: $1.16
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
LPC020CTP
LED Light Pipes Round Lightpipe 0.20" Clear
VCC
1: $0.39
2N4392
JFET N-Chan JFET
Central Semiconductor
1: $2.42
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
LM7815CT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.57
MMBFJ177LT1G
JFET 25V 10mA
ON Semiconductor
1: $0.31
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
CLR301CTP
LED Lenses PLN 5mm L/P CLR LENS
VCC
1: $0.31
LM393NG
Comparator ICs 2-36V Dual Commercial Temp
ON Semiconductor
1: $0.38
M64Y502KB40
Trimmer Resistors - Through Hole 3/8"SQ 5Kohms Mul ...
Vishay/Spectrol
1: $1.72
LM7915CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.53
FR603-B
Rectifiers 6A 200V 150ns
Rectron
1: $0.57

000000001