|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Current Regulator Diodes 20mA 4.5V, 25V
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 23 mA
Maximum Limiting Voltage: 4.5 V
Maximum Peak Operating Voltage: 45 V
Mounting Style: SMD/SMT
Package / Case: DO-214AA
Packaging: Reel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: CLD20
Factory Pack Quantity: 3000
VendorNumber: 5472
Unit Weight: 0.003285 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T520D227M010ATE018 Tantalum Capacitors - Polymer SMD 11,382
0251005.NRT1L Fuses with Leads (Through Hole) 10,627
2N7002DW-7-F MOSFET 33,133
EEE-FK1V101P Aluminum Electrolytic Capacitors - SMD 9,748
LVR05R1000FE12 Wirewound Resistors - Through Hole 2,396
MPZ2012S101A EMI Filter Beads, Chips & Arrays 101,745
LM324MX/NOPB Operational Amplifiers - Op Amps 8,519
PS2501L-1-F3-L-A Transistor Output Optocouplers 11,242
1792915 Fixed Terminal Blocks 541
MMSZ4697-E3-08 Zener Diodes 21,931
Real Time Availability
5,336 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 117544012 147914401