|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-BC547B-AP
Manufacturer Part #:

BC547B-AP

Manufacturer:

Description:
Bipolar Transistors - BJT Med Pwr Biplar Trans 45V, 100mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-92
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 6 V
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Series: BC547
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hfe Min: 180
Minimum Operating Temperature: - 55 C
Packaging: Ammo Pack
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 20000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,297
CD4013BE Flip Flops 36,505
1N4148 Diodes - General Purpose, Power, Switching 129,802
1N4004 Rectifiers 151,395
CD4017BE Counter ICs 9,195
BC557BTA Bipolar Transistors - BJT 8,268
BC547BTA Bipolar Transistors - BJT 10,032
OPA2344PA Operational Amplifiers - Op Amps 500
BC557ATA Bipolar Transistors - BJT 5,410
Real Time Availability
Stock:
15,142 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.45
10:
$0.252
100:
$0.108
$0.07
$0.063
$0.056
Ammo Pack of 20000
To purchase full ammo pack, order in multiples of 20000:
$0.052
$0.047
$0.045

To add to a project, please Log In.

137122207 197847692 147914401