|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-BAT42WS-TP
Manufacturer Part #:

BAT42WS-TP

Manufacturer:

Description:
Schottky Diodes & Rectifiers 200mA 30V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Micro Commercial Components (MCC)
Product: Schottky Diodes
Mounting Style: SMD/SMT
Package / Case: SOD-323
If - Forward Current: 0.1 A
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 0.65 V at 0.05 A
Ifsm - Forward Surge Current: 0.5 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 0.5 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: BAT42W
Factory Pack Quantity: 3000
trr - Reverse Recovery time: 5 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 2,563
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
1N4148TR Diodes - General Purpose, Power, Switching 130,333
BZT52C8V2-7-F Zener Diodes 7,149
ECS-80-20-4X Crystals 162
STX-2000-3N Phone Connectors 456
RG2012P-473-B-T5 Thin Film Resistors - SMD 7,748
ERA-6AEB1371V Thin Film Resistors - SMD 2,343
RK73B1JTTD123J Thick Film Resistors - SMD 37,232
ERA-6AEB3741V Thin Film Resistors - SMD 3,010
Real Time Availability
Stock:
4,182 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.259
100:
$0.108
$0.074
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.056
$0.048
$0.045
$0.042
$0.036
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692