|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-BAS70LP-TP
Manufacturer Part #:

BAS70LP-TP

Manufacturer:

Description:
Schottky Diodes & Rectifiers 200mW 70mA, 70V
Mouser Online Catalog Page 662, Mouser Online Catalog
PDF Page 662, PDF Catalog Page
BAS70LP-TP Datasheet BAS70LP-TP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOD-883
Vrrm - Repetitive Reverse Voltage: 70 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 100 mA
Technology: Si
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: BAS70LP
Brand: Micro Commercial Components (MCC)
Product: Schottky Rectifiers
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HF70ACB322513-TD25 EMI Filter Beads, Chips & Arrays 4,580
C5750X7R1C476M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,836
COM20020I3V-DZD Network Controller & Processor ICs 518
ZXTN2031FTA Bipolar Transistors - BJT 2,710
24LC01BT-I/OT EEPROM 6,502
DMN5L06VK-7 MOSFET 16,308
C0603C472F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,794
06031A221FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,715
C0603X6S1C104K030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,250
ERJ-1GEF2701C Thick Film Resistors - SMD 35,282
Real Time Availability
Stock:
5,299 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.274
100:
$0.117
$0.076
$0.068
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.061
$0.057
$0.051
$0.049
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110805424 147914401 197847692