|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
833-3SMAJ5934B-TP
Manufacturer Part #:

3SMAJ5934B-TP

Manufacturer:

Description:
Zener Diodes 3W 24V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Micro Commercial Components (MCC)
Vz - Zener Voltage: 24 V
Mounting Style: SMD/SMT
Package / Case: DO-214AC
Pd - Power Dissipation: 3 W
Voltage Tolerance: 5 %
Zener Current: 124 mA
Zz - Zener Impedance: 19 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: 3SMAJ593
Height: 2.44 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 7500
Width: 2.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138 MOSFET 115,383
ERJ-2GE0R00X Thick Film Resistors - SMD 1,185,133
MP930-100-1% Thick Film Resistors - Through Hole 35
MAX4373TESA+ Current Sense Amplifiers 819
M74HC595YRM13TR Counter Shift Registers 1,957
TPSP106M010R2000 Tantalum Capacitors - Solid SMD 3,722
SML-LX1206SRC-TR Standard LEDs - SMD 3,600
3SMAJ5919B-TP Zener Diodes 10,064
AA3528AVU/AES LED Circuit Board Indicators 1,462
ERA-V27J222V Thin Film Resistors - SMD 4,564
Real Time Availability
Stock:
6,195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.344
100:
$0.192
$0.132
$0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
$0.116
$0.106
$0.102
$0.098
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401