Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
833-2N2219A-BP
Manufacturer Part #:

2N2219A-BP

Manufacturer:

Description: Transistors Bipolar - BJT 800mA 50V
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Micro Commercial Components (MCC)
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 75 V
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.8 A
DC Collector/Base Gain hfe Min: 50 at 0.1 mA at 10 V
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-39
Maximum Power Dissipation: 800 mW
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
2N3866
Transistors Bipolar - BJT NPN VHF/UHF AM
Central Semiconductor
1: $2.50
2N2907A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.61
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N2905A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.90
2N2102
Transistors Bipolar - BJT NPN Ampl/Switch
Central Semiconductor
1: $1.70
1N4733A
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
TL071CN
Operational Amplifiers - Op Amps Single Lo-Noise J ...
STMicroelectronics
1: $0.47
MF1/4DCT52R3603F
Metal Film Resistors - Through Hole 1/4 WATT 360K ...
KOA Speer
1: $0.06
PR01000101800JR500
Metal Film Resistors - Through Hole 1watt 180ohms ...
Vishay/BC Components
1: $0.16
2N2905A
Transistors Bipolar - BJT PNP General Purpose
STMicroelectronics
1: $1.71

000000001