|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
998-SY88982LMG
Manufacturer Part #:

SY88982LMG

Manufacturer:

Description:
Laser Driver 3.3V 0.155-2.5Gbps DC coupled LDD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 2.7 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-16
Packaging: Tube
Brand: Microchip Technology / Micrel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 48 mA
Series: SY88982L
Factory Pack Quantity: 100
Type: Laser Diode Drivers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ21BR71H474KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,928
K104K15X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 55,537
RUEF160 Resettable Fuses - PPTC 7,227
ERJ-6ENF1002V Thick Film Resistors - SMD 340,351
HR30-6P-6S(71) Circular Push Pull Connectors 366
UVZ1E102MPD1TD Aluminum Electrolytic Capacitors - Leaded 18,705
5-102617-8 Headers & Wire Housings 832
PIC16C57C-04/P 8-bit Microcontrollers - MCU 333
RCV420JP Sensor Interface 460
RXEF050 Resettable Fuses - PPTC 4,843
Real Time Availability
Stock:
193 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 193 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.20
10:
$10.16
25:
$8.46
100:
$7.70
250:
$7.12
500:
$6.50
$5.93

To add to a project, please Log In.

197847692 121159121 146259450 147914401