|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
998-SY88422LMG
Manufacturer Part #:

SY88422LMG

Manufacturer:

Description:
Laser Driver 4.25 Gbps LDD with Bias and Monitor Functions
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 4.25 Gbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-16
Packaging: Tube
Brand: Microchip Technology / Micrel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 35 mA
Series: SY88422L
Factory Pack Quantity: 100
Type: Laser Diode Drivers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5013ADQLPG Board Mount Hall Effect / Magnetic Sensors 592
A000066 Development Boards & Kits - AVR 1,624
AUIRFS8409-7P MOSFET 5,131
L7812CD2T-TR Linear Voltage Regulators 12,663
1376109-1 Automotive Connectors 84,805
292303-1 USB Connectors 17,075
TPS7A4001DGNR LDO Voltage Regulators 2,412
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
B65811D0000R048 Ferrite Cores & Accessories 419
TSL237S-LF Light To Frequency & Light To Voltage 434
Real Time Availability
Stock:
666 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.18
10:
$7.65
25:
$6.37
100:
$5.80
250:
$4.89
500:
$4.47
$3.90

To add to a project, please Log In.

146259450 197847692 101273036 121159121 147914401