Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC5366-3.3YMTTZ
Manufacturer Part #:

MIC5366-3.3YMT TZ

Manufacturer:

Description:
LDO Voltage Regulators Ultra Small 150mA LDO with Active Shutdown in 1mm x 1mm TMLF
Mouser Online Catalog Page 573, Mouser Online Catalog
PDF Page 573, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 380 mV
Output Current: 150 mA
Load Regulation: 0.3 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MLF-4
Brand: Micrel
Line Regulation: 0.02 %
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3 %
Packaging: Reel
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSX-3225 16.0000MF18X-AC3 Crystals 25,201
UMK325BJ475MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,437
ESDAVLC8-4BN4 TVS Diode Arrays 9,998
TS971ILT Operational Amplifiers - Op Amps 4,975
PIC18F25K20-I/SO 8-bit Microcontrollers - MCU 1,183
AP7313-33SRG-7 LDO Voltage Regulators 17,696
MGA-85563-TR1G RF Amplifier 3,494
TSFF5410 Infrared Emitters 7,813
DF40HC(2.5)-40DS-0.4V(51) Board to Board & Mezzanine Connectors 2,360
SKY13298-360LF RF Switch ICs 3,885
Real Time Availability
Stock:
938 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.293
  100: $0.217
  500: $0.186
  1,000: $0.129
  2,500: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.103
  20,000: $0.097
  50,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 102200356 132862410 172067388 194352489 124235634 138397499 147914401 158646201 185877362 188492425 106889023 118299209 192403887