Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC5366-2.8YC5TR
Manufacturer Part #:

MIC5366-2.8YC5 TR

Manufacturer:

Description:
LDO Voltage Regulators Ultra Small Single 150mA LDO WITH Active Shutdown in SC-70
Mouser Online Catalog Page 572, Mouser Online Catalog
PDF Page 572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 380 mV
Output Current: 150 mA
Load Regulation: 0.3 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Brand: Micrel
Line Regulation: 0.02 %
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3 %
Packaging: Reel
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 15,274
47553-0001 Memory Card Connectors 10,705
ATTINY44A-SSU 8-bit Microcontrollers - MCU 24,210
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,795
ATMEGA1281V-8AU 8-bit Microcontrollers - MCU 1,387
MCP6021T-E/OT Operational Amplifiers - Op Amps 14,774
KMR221G LFS Tactile Switches 40,660
SN74AVC1T45DBVR Translation - Voltage Levels 13,019
MIC5366-1.8YC5 TR LDO Voltage Regulators 17,093
NCP612SQ30T2G LDO Voltage Regulators 771
Real Time Availability
Stock:
10,940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.293
  100: $0.217
  500: $0.186
  1,000: $0.129
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.11
  24,000: $0.097
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 102200356 194352489 106889023 147914401 188492425 124235634 138397499 158646201 185877362 118299209 132862410 172067388 192403887